MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RTR025P02TL | |
|---|---|
DigiKey Part Number | RTR025P02TLTR-ND - Tape & Reel (TR) RTR025P02TLCT-ND - Cut Tape (CT) RTR025P02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR025P02TL |
Description | MOSFET P-CH 20V 2.5A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTR025P02TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29987 | kr.3,899.61 |
| 6.000 | kr.1.19386 | kr.7,163.16 |
| 9.000 | kr.1.13985 | kr.10,258.65 |
| 15.000 | kr.1.07916 | kr.16,187.40 |
| 21.000 | kr.1.04323 | kr.21,907.83 |
| 30.000 | kr.1.02076 | kr.30,622.80 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |






