RTR025P02TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 13.120
Unit Price: kr.0.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 869
Unit Price: kr.0.77000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 16.165
Unit Price: kr.0.40000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 102.185
Unit Price: kr.0.39000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 51.603
Unit Price: kr.0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 92.948
Unit Price: kr.0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 650
Unit Price: kr.0.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 71.337
Unit Price: kr.0.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 13.277
Unit Price: kr.0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 35.212
Unit Price: kr.0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 25.253
Unit Price: kr.0.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.31000
Datasheet

Similar


onsemi
In Stock: 9.520
Unit Price: kr.0.77000
Datasheet

Similar


Infineon Technologies
In Stock: 1.397
Unit Price: kr.0.40000
Datasheet
P-Channel 20 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTR025P02TL

DigiKey Part Number
RTR025P02TLTR-ND - Tape & Reel (TR)
RTR025P02TLCT-ND - Cut Tape (CT)
RTR025P02TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTR025P02TL
Description
MOSFET P-CH 20V 2.5A TSMT3
Customer Reference
Detailed Description
P-Channel 20 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RTR025P02TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
95mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29987kr.3,899.61
6.000kr.1.19386kr.7,163.16
9.000kr.1.13985kr.10,258.65
15.000kr.1.07916kr.16,187.40
21.000kr.1.04323kr.21,907.83
30.000kr.1.02076kr.30,622.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750