MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RTR025N03TL | |
|---|---|
DigiKey Part Number | RTR025N03TLTR-ND - Tape & Reel (TR) RTR025N03TLCT-ND - Cut Tape (CT) RTR025N03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR025N03TL |
Description | MOSFET N-CH 30V 2.5A TSMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTR025N03TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 92mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | 12V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25739 | kr.3,772.17 |
| 6.000 | kr.1.15418 | kr.6,925.08 |
| 9.000 | kr.1.10159 | kr.9,914.31 |
| 15.000 | kr.1.04249 | kr.15,637.35 |
| 21.000 | kr.1.00750 | kr.21,157.50 |
| 30.000 | kr.0.98058 | kr.29,417.40 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |














