P-Channel 20 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTR020P02HZGTL

DigiKey Part Number
846-RTR020P02HZGTLTR-ND - Tape & Reel (TR)
846-RTR020P02HZGTLCT-ND - Cut Tape (CT)
846-RTR020P02HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTR020P02HZGTL
Description
MOSFET P-CH 20V 2A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RTR020P02HZGTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
135mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.9 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.4.96400kr.49.64
100kr.3.26070kr.326.07
500kr.2.52928kr.1,264.64
1.000kr.2.29369kr.2,293.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.99442kr.5,983.26
6.000kr.1.84374kr.11,062.44
9.000kr.1.76699kr.15,902.91
15.000kr.1.68076kr.25,211.40
21.000kr.1.62972kr.34,224.12
30.000kr.1.58012kr.47,403.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250