Similar
Similar

RTF020P02TL | |
|---|---|
DigiKey Part Number | RTF020P02TLTR-ND - Tape & Reel (TR) RTF020P02TLCT-ND - Cut Tape (CT) RTF020P02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTF020P02TL |
Description | MOSFET P-CH 20V 2A TUMT3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTF020P02TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.23713 | kr.6,711.39 |
| 6.000 | kr.2.07408 | kr.12,444.48 |
| 9.000 | kr.1.99104 | kr.17,919.36 |
| 15.000 | kr.1.95311 | kr.29,296.65 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |




