RTF015N03TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.531
Unit Price: kr.7.01000
Datasheet

Similar


onsemi
In Stock: 9.406
Unit Price: kr.3.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.248
Unit Price: kr.1.80000
Datasheet
N-Channel 30 V 1.5A (Ta) 320mW (Ta) Surface Mount TUMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTF015N03TL

DigiKey Part Number
RTF015N03TLTR-ND - Tape & Reel (TR)
RTF015N03TLCT-ND - Cut Tape (CT)
RTF015N03TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTF015N03TL
Description
MOSFET N-CH 30V 1.5A TUMT3
Customer Reference
Detailed Description
N-Channel 30 V 1.5A (Ta) 320mW (Ta) Surface Mount TUMT3
Datasheet
 Datasheet
EDA/CAD Models
RTF015N03TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
240mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
80 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
320mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TUMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.85000kr.5.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.41758kr.4,252.74
6.000kr.1.30396kr.7,823.76
9.000kr.1.24607kr.11,214.63
15.000kr.1.18102kr.17,715.30
21.000kr.1.14252kr.23,992.92
30.000kr.1.13329kr.33,998.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.85000
Unit Price with VAT:kr.7.31250