P-Channel 20 V 1A (Ta) 800mW (Ta) Surface Mount TUMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTF010P02TL

DigiKey Part Number
RTF010P02TLTR-ND - Tape & Reel (TR)
RTF010P02TLCT-ND - Cut Tape (CT)
RTF010P02TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTF010P02TL
Description
MOSFET P-CH 20V 1A TUMT3
Customer Reference
Detailed Description
P-Channel 20 V 1A (Ta) 800mW (Ta) Surface Mount TUMT3
Datasheet
 Datasheet
EDA/CAD Models
RTF010P02TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
390mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.1 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TUMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.04000kr.6.04
10kr.3.76200kr.37.62
100kr.2.44850kr.244.85
500kr.1.88206kr.941.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.46754kr.4,402.62
6.000kr.1.35073kr.8,104.38
9.000kr.1.29122kr.11,620.98
15.000kr.1.22435kr.18,365.25
21.000kr.1.18476kr.24,879.96
30.000kr.1.18151kr.35,445.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.04000
Unit Price with VAT:kr.7.55000