
RTF010P02TL | |
|---|---|
DigiKey Part Number | RTF010P02TLTR-ND - Tape & Reel (TR) RTF010P02TLCT-ND - Cut Tape (CT) RTF010P02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTF010P02TL |
Description | MOSFET P-CH 20V 1A TUMT3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RTF010P02TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.74400 | kr.37.44 |
| 100 | kr.2.43710 | kr.243.71 |
| 500 | kr.1.87328 | kr.936.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.46069 | kr.4,382.07 |
| 6.000 | kr.1.34443 | kr.8,066.58 |
| 9.000 | kr.1.28519 | kr.11,566.71 |
| 15.000 | kr.1.21864 | kr.18,279.60 |
| 21.000 | kr.1.17924 | kr.24,764.04 |
| 30.000 | kr.1.17600 | kr.35,280.00 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

