Diode 20 V 5A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSX501LAM20TR

DigiKey Part Number
RSX501LAM20TR-ND - Tape & Reel (TR)
RSX501LAM20CT-ND - Cut Tape (CT)
RSX501LAM20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX501LAM20TR
Description
DIODE SCHOTTKY 20V 5A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RSX501LAM20TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDTM
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
390 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.052
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.70700kr.27.07
100kr.1.73460kr.173.46
500kr.1.31352kr.656.76
1.000kr.1.17753kr.1,177.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.00464kr.3,013.92
6.000kr.0.91750kr.5,505.00
9.000kr.0.87310kr.7,857.90
15.000kr.0.82320kr.12,348.00
21.000kr.0.79365kr.16,666.65
30.000kr.0.76493kr.22,947.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250