
RSX301L-30TE25 | |
|---|---|
DigiKey Part Number | 846-RSX301L-30TE25TR-ND - Tape & Reel (TR) 846-RSX301L-30TE25CT-ND - Cut Tape (CT) 846-RSX301L-30TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX301L-30TE25 |
Description | DIODE SCHOTTKY 30V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.32900 | kr.33.29 |
| 100 | kr.2.14740 | kr.214.74 |
| 500 | kr.1.63864 | kr.819.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.39095 | kr.2,086.42 |
| 3.000 | kr.1.26606 | kr.3,798.18 |
| 4.500 | kr.1.20242 | kr.5,410.89 |
| 7.500 | kr.1.13086 | kr.8,481.45 |
| 10.500 | kr.1.08849 | kr.11,429.15 |
| 15.000 | kr.1.04730 | kr.15,709.50 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

