


RSX201VYM30FHTR | |
|---|---|
DigiKey Part Number | RSX201VYM30FHTRTR-ND - Tape & Reel (TR) RSX201VYM30FHTRCT-ND - Cut Tape (CT) RSX201VYM30FHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX201VYM30FHTR |
Description | DIODE SCHOTTKY 30V 1.5A TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RSX201VYM30FHTR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.18600 | kr.21.86 |
| 100 | kr.1.38840 | kr.138.84 |
| 500 | kr.1.04252 | kr.521.26 |
| 1.000 | kr.0.93092 | kr.930.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78884 | kr.2,366.52 |
| 6.000 | kr.0.71719 | kr.4,303.14 |
| 9.000 | kr.0.68069 | kr.6,126.21 |
| 15.000 | kr.0.63965 | kr.9,594.75 |
| 21.000 | kr.0.61534 | kr.12,922.14 |
| 30.000 | kr.0.59172 | kr.17,751.60 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |

