


RSX201LAM30TR | |
|---|---|
DigiKey Part Number | RSX201LAM30TRTR-ND - Tape & Reel (TR) RSX201LAM30TRCT-ND - Cut Tape (CT) RSX201LAM30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX201LAM30TR |
Description | DIODE SCHOTTKY 30V 2A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RSX201LAM30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.2.08000 | kr.20.80 |
| 100 | kr.1.28640 | kr.128.64 |
| 500 | kr.1.03424 | kr.517.12 |
| 1.000 | kr.0.83200 | kr.832.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61440 | kr.1,843.20 |
| 6.000 | kr.0.58240 | kr.3,494.40 |
| 9.000 | kr.0.55200 | kr.4,968.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

