Direct
Direct
Similar

RSX051VA-30TR | |
|---|---|
DigiKey Part Number | RSX051VA-30TR-ND - Tape & Reel (TR) RSX051VA-30CT-ND - Cut Tape (CT) RSX051VA-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX051VA-30TR |
Description | DIODE SCHOTTKY 30V 500MA TUMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93904 | kr.2,817.12 |
| 6.000 | kr.0.85775 | kr.5,146.50 |
| 9.000 | kr.0.81632 | kr.7,346.88 |
| 15.000 | kr.0.76976 | kr.11,546.40 |
| 21.000 | kr.0.74218 | kr.15,585.78 |
| 30.000 | kr.0.71538 | kr.21,461.40 |
| 75.000 | kr.0.68948 | kr.51,711.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |





