P-Channel 45 V 6A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS060P05HZGTB

DigiKey Part Number
846-RSS060P05HZGTBTR-ND - Tape & Reel (TR)
846-RSS060P05HZGTBCT-ND - Cut Tape (CT)
846-RSS060P05HZGTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSS060P05HZGTB
Description
PCH -45V -6A POWER MOSFET: RSS06
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 45 V 6A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
32.2 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.527
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.43000kr.17.43
10kr.11.20100kr.112.01
100kr.7.66580kr.766.58
500kr.6.15312kr.3,076.56
1.000kr.5.70598kr.5,705.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.14050kr.12,851.25
5.000kr.4.81548kr.24,077.40
7.500kr.4.66175kr.34,963.12
Manufacturers Standard Package
Unit Price without VAT:kr.17.43000
Unit Price with VAT:kr.21.78750