Similar

RSS060P05FRATB | |
|---|---|
DigiKey Part Number | RSS060P05FRATBTR-ND - Tape & Reel (TR) RSS060P05FRATBCT-ND - Cut Tape (CT) RSS060P05FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS060P05FRATB |
Description | MOSFET P-CH 45V 6A 8SOP |
Customer Reference | |
Detailed Description | P-Channel 45 V 6A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RSS060P05FRATB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 32.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.77000 | kr.9.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.62966 | kr.6,574.15 |
| 5.000 | kr.2.43909 | kr.12,195.45 |
| 7.500 | kr.2.34205 | kr.17,565.38 |
| 12.500 | kr.2.30676 | kr.28,834.50 |
| Unit Price without VAT: | kr.9.77000 |
|---|---|
| Unit Price with VAT: | kr.12.21250 |


