Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RSR025P03TL | |
|---|---|
DigiKey Part Number | RSR025P03TLTR-ND - Tape & Reel (TR) RSR025P03TLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSR025P03TL |
Description | MOSFET P-CH 30V 2.5A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSR025P03TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.59946 | kr.4,798.38 |
| 6.000 | kr.1.47436 | kr.8,846.16 |
| 9.000 | kr.1.41063 | kr.12,695.67 |
| 15.000 | kr.1.33903 | kr.20,085.45 |
| 21.000 | kr.1.31011 | kr.27,512.31 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |







