P-Channel 30 V 1.5A (Ta) 1W (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSR015P03TL

DigiKey Part Number
RSR015P03TLTR-ND - Tape & Reel (TR)
RSR015P03TLCT-ND - Cut Tape (CT)
RSR015P03TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSR015P03TL
Description
MOSFET P-CH 30V 1.5A TSMT3
Customer Reference
Detailed Description
P-Channel 30 V 1.5A (Ta) 1W (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RSR015P03TL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
235mOhm @ 1.5A, 10V
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.6 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 10 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TSMT3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ5E015RPTLRohm Semiconductor3.977RQ5E015RPTLCT-NDkr.5.14000Similar
AO3403Alpha & Omega Semiconductor Inc.3.772785-1003-1-NDkr.2.79000Similar
AO3409Alpha & Omega Semiconductor Inc.673785-1007-1-NDkr.2.98000Similar
DMG2307L-7Diodes Incorporated50.274DMG2307L-7DICT-NDkr.2.85000Similar
NDS352APonsemi10.210NDS352APCT-NDkr.4.76000Similar
In-Stock: 5.247
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/09/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.3.52500kr.35.25
100kr.2.28750kr.228.75
500kr.1.75466kr.877.33
1.000kr.1.58297kr.1,582.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.36475kr.4,094.25
6.000kr.1.25483kr.7,528.98
9.000kr.1.19883kr.10,789.47
15.000kr.1.13591kr.17,038.65
21.000kr.1.09865kr.23,071.65
30.000kr.1.08573kr.32,571.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000