
RSQ025P03HZGTR | |
|---|---|
DigiKey Part Number | 846-RSQ025P03HZGTR-ND - Tape & Reel (TR) 846-RSQ025P03HZGCT-ND - Cut Tape (CT) 846-RSQ025P03HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSQ025P03HZGTR |
Description | MOSFET P-CH 30V 2.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.63000 | kr.5.63 |
| 10 | kr.4.05800 | kr.40.58 |
| 100 | kr.2.77440 | kr.277.44 |
| 500 | kr.2.23104 | kr.1,115.52 |
| 1.000 | kr.2.02086 | kr.2,020.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.74298 | kr.5,228.94 |
| 6.000 | kr.1.61896 | kr.9,713.76 |
| 9.000 | kr.1.55083 | kr.13,957.47 |
| 15.000 | kr.1.47389 | kr.22,108.35 |
| 21.000 | kr.1.47227 | kr.30,917.67 |
| Unit Price without VAT: | kr.5.63000 |
|---|---|
| Unit Price with VAT: | kr.7.03750 |

