
RSH070P05GZETB | |
|---|---|
DigiKey Part Number | RSH070P05GZETBTR-ND - Tape & Reel (TR) RSH070P05GZETBCT-ND - Cut Tape (CT) RSH070P05GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH070P05GZETB |
Description | MOSFET P-CH 45V 7A 8SOP |
Customer Reference | |
Detailed Description | P-Channel 45 V 7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RSH070P05GZETB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 47.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.12.75600 | kr.127.56 |
| 100 | kr.8.79990 | kr.879.99 |
| 500 | kr.7.10764 | kr.3,553.82 |
| 1.000 | kr.6.79984 | kr.6,799.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.97555 | kr.14,938.88 |
| 5.000 | kr.5.61227 | kr.28,061.35 |
| 7.500 | kr.5.55543 | kr.41,665.73 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |

