Similar

RSH065N06GZETB | |
|---|---|
DigiKey Part Number | RSH065N06GZETBTR-ND - Tape & Reel (TR) RSH065N06GZETBCT-ND - Cut Tape (CT) RSH065N06GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSH065N06GZETB |
Description | MOSFET N-CH 60V 6.5A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 5 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.5.97100 | kr.59.71 |
| 100 | kr.4.58240 | kr.458.24 |
| 500 | kr.3.99116 | kr.1,995.58 |
| 1.000 | kr.3.67200 | kr.3,672.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.28591 | kr.8,214.77 |
| 5.000 | kr.3.27398 | kr.16,369.90 |
| 7.500 | kr.3.00000 | kr.22,500.00 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |


