
RSE002N06TL | |
|---|---|
DigiKey Part Number | RSE002N06TLTR-ND - Tape & Reel (TR) RSE002N06TLCT-ND - Cut Tape (CT) RSE002N06TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSE002N06TL |
Description | MOSFET N-CH 60V 250MA EMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 150mW (Ta) Surface Mount EMT3 |
EDA/CAD Models | RSE002N06TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48636 | kr.1,459.08 |
| 6.000 | kr.0.43906 | kr.2,634.36 |
| 9.000 | kr.0.41495 | kr.3,734.55 |
| 15.000 | kr.0.38783 | kr.5,817.45 |
| 21.000 | kr.0.37176 | kr.7,806.96 |
| 30.000 | kr.0.35615 | kr.10,684.50 |
| 75.000 | kr.0.32187 | kr.24,140.25 |
| 150.000 | kr.0.30400 | kr.45,600.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |



