
RSB6.8SMT2N | |
|---|---|
DigiKey Part Number | RSB6.8SMT2NTR-ND - Tape & Reel (TR) RSB6.8SMT2NCT-ND - Cut Tape (CT) RSB6.8SMT2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB6.8SMT2N |
Description | TVS DIODE 3.5VWM EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB6.8SMT2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 5.78V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 10W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.20500 | kr.12.05 |
| 100 | kr.0.75260 | kr.75.26 |
| 500 | kr.0.55462 | kr.277.31 |
| 1.000 | kr.0.49053 | kr.490.53 |
| 2.000 | kr.0.43638 | kr.872.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.35230 | kr.2,818.40 |
| 16.000 | kr.0.31993 | kr.5,118.88 |
| 24.000 | kr.0.30344 | kr.7,282.56 |
| 40.000 | kr.0.28489 | kr.11,395.60 |
| 56.000 | kr.0.27391 | kr.15,338.96 |
| 80.000 | kr.0.26323 | kr.21,058.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

