
RSB5.6SMT2N | |
|---|---|
DigiKey Part Number | RSB5.6SMT2NTR-ND - Tape & Reel (TR) RSB5.6SMT2NCT-ND - Cut Tape (CT) RSB5.6SMT2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB5.6SMT2N |
Description | TVS DIODE 2.5VWM EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB5.6SMT2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V | |
Voltage - Breakdown (Min) | 4.76V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 10W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.86500 | kr.18.65 |
| 100 | kr.1.19080 | kr.119.08 |
| 500 | kr.0.98932 | kr.494.66 |
| 1.000 | kr.0.69315 | kr.693.15 |
| 2.000 | kr.0.67425 | kr.1,348.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.22505 | kr.1,800.40 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |


