
RSB36VTE-17 | |
|---|---|
DigiKey Part Number | RSB36VTE-17TR-ND - Tape & Reel (TR) RSB36VTE-17CT-ND - Cut Tape (CT) RSB36VTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB36VTE-17 |
Description | TVS DIODE 27VWM UMD2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RSB36VTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V | |
Voltage - Breakdown (Min) | 32.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11100 | kr.21.11 |
| 100 | kr.1.34030 | kr.134.03 |
| 500 | kr.1.00578 | kr.502.89 |
| 1.000 | kr.0.89768 | kr.897.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70385 | kr.2,111.55 |
| 6.000 | kr.0.63963 | kr.3,837.78 |
| 9.000 | kr.0.60691 | kr.5,462.19 |
| 15.000 | kr.0.57012 | kr.8,551.80 |
| 21.000 | kr.0.56077 | kr.11,776.17 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

