
RSB18F2T106 | |
|---|---|
DigiKey Part Number | RSB18F2T106TR-ND - Tape & Reel (TR) RSB18F2T106CT-ND - Cut Tape (CT) RSB18F2T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB18F2T106 |
Description | TVS DIODE 13VWM UMD3 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RSB18F2T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 16.2V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.53300 | kr.25.33 |
| 100 | kr.1.69750 | kr.169.75 |
| 500 | kr.1.34438 | kr.672.19 |
| 1.000 | kr.1.32329 | kr.1,323.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03227 | kr.3,096.81 |
| 6.000 | kr.0.94426 | kr.5,665.56 |
| 9.000 | kr.0.89939 | kr.8,094.51 |
| 15.000 | kr.0.84898 | kr.12,734.70 |
| 21.000 | kr.0.81914 | kr.17,201.94 |
| 30.000 | kr.0.79012 | kr.23,703.60 |
| 75.000 | kr.0.77160 | kr.57,870.00 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

