
| VS3V3BL1HST15R | |
|---|---|
| DigiKey Part Number | 846-VS3V3BL1HST15RTR-ND - Tape & Reel (TR) 846-VS3V3BL1HST15RCT-ND - Cut Tape (CT) 846-VS3V3BL1HST15RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VS3V3BL1HST15R | 
| Description | TVS DIODE 3.3VWM 19VC DSN06032 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 19V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
| Voltage - Breakdown (Min) | 6V | |
| Voltage - Clamping (Max) @ Ipp | 19V | |
| Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
| Power - Peak Pulse | 66W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | 0.25pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.84500 | kr.8.45 | 
| 100 | kr.0.31360 | kr.31.36 | 
| 500 | kr.0.31040 | kr.155.20 | 
| 1.000 | kr.0.30720 | kr.307.20 | 
| 2.000 | kr.0.30400 | kr.608.00 | 
| 5.000 | kr.0.30080 | kr.1,504.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.24320 | kr.3,648.00 | 
| 30.000 | kr.0.24022 | kr.7,206.60 | 
| 45.000 | kr.0.23166 | kr.10,424.70 | 
| 75.000 | kr.0.22334 | kr.16,750.50 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark