Direct
Direct
Similar
Similar

RSA12MGTR | |
|---|---|
DigiKey Part Number | 846-RSA12MGTR-ND - Tape & Reel (TR) 846-RSA12MGCT-ND - Cut Tape (CT) 846-RSA12MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA12MGTR |
Description | TVS DIODE 12VWM 19.9VC SOD123 |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02168 | kr.3,065.04 |
| 6.000 | kr.0.93440 | kr.5,606.40 |
| 9.000 | kr.0.88991 | kr.8,009.19 |
| 15.000 | kr.0.83993 | kr.12,598.95 |
| 21.000 | kr.0.81032 | kr.17,016.72 |
| 30.000 | kr.0.78155 | kr.23,446.50 |
| 75.000 | kr.0.76196 | kr.57,147.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |








