
RSA30LTE25 | |
|---|---|
DigiKey Part Number | RSA30LTE25TR-ND - Tape & Reel (TR) RSA30LTE25CT-ND - Cut Tape (CT) RSA30LTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA30LTE25 |
Description | TVS DIODE 25.6VWM 41.4VC PMDS |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A (8/20µs) Ipp Tvs Diode Surface Mount PMDS |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RSA30LTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.7.52000 | kr.7.52 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.500 | kr.2.06021 | kr.3,090.32 |
| 3.000 | kr.1.89038 | kr.5,671.14 |
| 4.500 | kr.1.80386 | kr.8,117.37 |
| 7.500 | kr.1.70663 | kr.12,799.73 |
| 10.500 | kr.1.64906 | kr.17,315.13 |
| 15.000 | kr.1.59946 | kr.23,991.90 |
| Unit Price without VAT: | kr.7.52000 |
|---|---|
| Unit Price with VAT: | kr.9.40000 |

