RSA12MGTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.125
Unit Price: kr.3.07000
Datasheet

Direct


Littelfuse Inc.
In Stock: 119.714
Unit Price: kr.1.73000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 27.312
Unit Price: kr.1.86000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.39680
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.73158
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.784
Unit Price: kr.1.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.255
Unit Price: kr.4.42000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.73158
Datasheet
SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSA12MGTR

DigiKey Part Number
846-RSA12MGTR-ND - Tape & Reel (TR)
846-RSA12MGCT-ND - Cut Tape (CT)
846-RSA12MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSA12MGTR
Description
TVS DIODE 12VWM 19.9VC SOD123
Customer Reference
Detailed Description
19.9V Clamp 10.1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
10.1A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.01692kr.3,050.76
6.000kr.0.93004kr.5,580.24
9.000kr.0.88576kr.7,971.84
15.000kr.0.83601kr.12,540.15
21.000kr.0.83104kr.17,451.84
30.000kr.0.79027kr.23,708.10
75.000kr.0.75840kr.56,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500