


RRH050P03TB1 | |
|---|---|
DigiKey Part Number | RRH050P03TB1TR-ND - Tape & Reel (TR) RRH050P03TB1CT-ND - Cut Tape (CT) RRH050P03TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRH050P03TB1 |
Description | MOSFET P-CH 30V 5A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 650mW (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.18800 | kr.61.88 |
| 100 | kr.4.10830 | kr.410.83 |
| 500 | kr.3.21628 | kr.1,608.14 |
| 1.000 | kr.2.92908 | kr.2,929.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.61822 | kr.6,545.55 |
| 5.000 | kr.2.42608 | kr.12,130.40 |
| 7.500 | kr.2.32822 | kr.17,461.65 |
| 12.500 | kr.2.21828 | kr.27,728.50 |
| 17.500 | kr.2.15321 | kr.37,681.18 |
| 25.000 | kr.2.12390 | kr.53,097.50 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |


