
RRD20TJ10SGC9 | |
|---|---|
DigiKey Part Number | 846-RRD20TJ10SGC9-ND |
Manufacturer | |
Manufacturer Product Number | RRD20TJ10SGC9 |
Description | DIODE STD 1000V 20A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 20A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.19000 | kr.24.19 |
| 50 | kr.13.77080 | kr.688.54 |
| 100 | kr.13.15090 | kr.1,315.09 |
| 500 | kr.11.62174 | kr.5,810.87 |
| 1.000 | kr.10.07419 | kr.10,074.19 |
| 2.000 | kr.9.86044 | kr.19,720.88 |
| Unit Price without VAT: | kr.24.19000 |
|---|---|
| Unit Price with VAT: | kr.30.23750 |


