
RR2L6SDDTE25 | |
|---|---|
DigiKey Part Number | RR2L6SDDTE25TR-ND - Tape & Reel (TR) RR2L6SDDTE25CT-ND - Cut Tape (CT) RR2L6SDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR2L6SDDTE25 |
Description | DIODE STANDARD 600V 2A PMDS |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RR2L6SDDTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.45134 | kr.2,177.01 |
| 3.000 | kr.1.40549 | kr.4,216.47 |
| 4.500 | kr.1.38252 | kr.6,221.34 |
| 7.500 | kr.1.35708 | kr.10,178.10 |
| 10.500 | kr.1.34221 | kr.14,093.20 |
| 15.000 | kr.1.32791 | kr.19,918.65 |
| 37.500 | kr.1.29712 | kr.48,642.00 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |


