
RR2L6SDDTE25 | |
---|---|
DigiKey Part Number | RR2L6SDDTE25TR-ND - Tape & Reel (TR) RR2L6SDDTE25CT-ND - Cut Tape (CT) RR2L6SDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR2L6SDDTE25 |
Description | DIODE STANDARD 600V 2A PMDS |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RR2L6SDDTE25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.1.44457 | kr.2,166.86 |
3.000 | kr.1.39893 | kr.4,196.79 |
4.500 | kr.1.37607 | kr.6,192.31 |
7.500 | kr.1.35075 | kr.10,130.62 |
10.500 | kr.1.33595 | kr.14,027.48 |
15.000 | kr.1.32172 | kr.19,825.80 |
37.500 | kr.1.29107 | kr.48,415.12 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |