Parametric Equivalent
Similar

RQ6E045RPTR | |
|---|---|
DigiKey Part Number | RQ6E045RPTR-ND - Tape & Reel (TR) RQ6E045RPCT-ND - Cut Tape (CT) RQ6E045RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E045RPTR |
Description | MOSFET P-CH 30V 4.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.5.85800 | kr.58.58 |
| 100 | kr.3.87940 | kr.387.94 |
| 500 | kr.3.03026 | kr.1,515.13 |
| 1.000 | kr.2.75676 | kr.2,756.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.40945 | kr.7,228.35 |
| 6.000 | kr.2.23463 | kr.13,407.78 |
| 9.000 | kr.2.14559 | kr.19,310.31 |
| 15.000 | kr.2.04556 | kr.30,683.40 |
| 21.000 | kr.1.98635 | kr.41,713.35 |
| 30.000 | kr.1.97333 | kr.59,199.90 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |



