
RQ6C050BCTCR | |
|---|---|
DigiKey Part Number | RQ6C050BCTCRTR-ND - Tape & Reel (TR) RQ6C050BCTCRCT-ND - Cut Tape (CT) RQ6C050BCTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6C050BCTCR |
Description | MOSFET P-CH 20V 5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Tc) 1.25W (Tc) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6C050BCTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.50600 | kr.45.06 |
| 100 | kr.3.11360 | kr.311.36 |
| 500 | kr.2.65292 | kr.1,326.46 |
| 1.000 | kr.2.41030 | kr.2,410.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04979 | kr.6,149.37 |
| 6.000 | kr.1.86701 | kr.11,202.06 |
| 9.000 | kr.1.84742 | kr.16,626.78 |
| 15.000 | kr.1.81600 | kr.27,240.00 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

