
RQ6A045APTCR | |
|---|---|
DigiKey Part Number | RQ6A045APTCRTR-ND - Tape & Reel (TR) RQ6A045APTCRCT-ND - Cut Tape (CT) RQ6A045APTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6A045APTCR |
Description | MOSFET P-CH 12V 4.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4200 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.76300 | kr.37.63 |
| 100 | kr.2.44930 | kr.244.93 |
| 500 | kr.1.88340 | kr.941.70 |
| 1.000 | kr.1.70086 | kr.1,700.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29907 | kr.3,897.21 |
| 6.000 | kr.1.26643 | kr.7,598.58 |
| 9.000 | kr.1.20768 | kr.10,869.12 |
| 15.000 | kr.1.18623 | kr.17,793.45 |
| 21.000 | kr.1.18400 | kr.24,864.00 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

