N-Channel 40 V 10A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 10A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3G100GNTB

DigiKey Part Number
RQ3G100GNTBTR-ND - Tape & Reel (TR)
RQ3G100GNTBCT-ND - Cut Tape (CT)
RQ3G100GNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3G100GNTB
Description
MOSFET N-CH 40V 10A 8HSMT
Customer Reference
Detailed Description
N-Channel 40 V 10A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
EDA/CAD Models
RQ3G100GNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14.3mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
615 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.879
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.37900kr.33.79
100kr.2.18410kr.218.41
500kr.1.66830kr.834.15
1.000kr.1.50201kr.1,502.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29055kr.3,871.65
6.000kr.1.18404kr.7,104.24
9.000kr.1.12977kr.10,167.93
15.000kr.1.06879kr.16,031.85
21.000kr.1.03267kr.21,686.07
30.000kr.0.99759kr.29,927.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250