


RQ3E180BNTB | |
|---|---|
DigiKey Part Number | RQ3E180BNTBTR-ND - Tape & Reel (TR) RQ3E180BNTBCT-ND - Cut Tape (CT) RQ3E180BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E180BNTB |
Description | MOSFET N-CHANNEL 30V 39A 8HSMT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 39A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E180BNTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.36000 | kr.43.60 |
| 100 | kr.2.85670 | kr.285.67 |
| 500 | kr.2.20900 | kr.1,104.50 |
| 1.000 | kr.2.00027 | kr.2,000.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73507 | kr.5,205.21 |
| 6.000 | kr.1.60154 | kr.9,609.24 |
| 9.000 | kr.1.53351 | kr.13,801.59 |
| 15.000 | kr.1.45709 | kr.21,856.35 |
| 21.000 | kr.1.44319 | kr.30,306.99 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |











