RQ3E120ATTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RQ3E120ATTB
8 HSMT

RQ3E180AJTB

DigiKey Part Number
RQ3E180AJTBTR-ND - Tape & Reel (TR)
RQ3E180AJTBCT-ND - Cut Tape (CT)
RQ3E180AJTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3E180AJTB
Description
MOSFET N-CH 30V 18A/30A 8HSMT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta), 30A (Tc) 2W (Ta), 30W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
EDA/CAD Models
RQ3E180AJTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 18A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 11mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4290 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.82000kr.10.82
10kr.6.88000kr.68.80
100kr.4.60480kr.460.48
500kr.3.63008kr.1,815.04
1.000kr.3.31642kr.3,316.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.67200kr.8,016.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.82000
Unit Price with VAT:kr.13.52500