


RQ3E100BNTB1 | |
|---|---|
DigiKey Part Number | 846-RQ3E100BNTB1TR-ND - Tape & Reel (TR) 846-RQ3E100BNTB1CT-ND - Cut Tape (CT) 846-RQ3E100BNTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E100BNTB1 |
Description | NCH 30V 21A POWER MOSFET: RQ3E10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 21A (Tc) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 15W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.4mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.96000 | kr.10.96 |
| 10 | kr.6.93600 | kr.69.36 |
| 100 | kr.4.63060 | kr.463.06 |
| 500 | kr.3.64126 | kr.1,820.63 |
| 1.000 | kr.3.32275 | kr.3,322.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.91839 | kr.8,755.17 |
| 6.000 | kr.2.71487 | kr.16,289.22 |
| 9.000 | kr.2.61124 | kr.23,501.16 |
| 15.000 | kr.2.49482 | kr.37,422.30 |
| 21.000 | kr.2.46785 | kr.51,824.85 |
| Unit Price without VAT: | kr.10.96000 |
|---|---|
| Unit Price with VAT: | kr.13.70000 |

