


RQ1A070ZPTR | |
|---|---|
DigiKey Part Number | RQ1A070ZPTR-ND - Tape & Reel (TR) RQ1A070ZPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RQ1A070ZPTR |
Description | MOSFET P-CH 12V 7A TSMT8 |
Customer Reference | |
Detailed Description | P-Channel 12 V 7A (Ta) 700mW (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | RQ1A070ZPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 7400 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 |
| 10 | kr.7.13600 | kr.71.36 |
| 100 | kr.4.78780 | kr.478.78 |
| 500 | kr.3.78048 | kr.1,890.24 |
| 1.000 | kr.3.45638 | kr.3,456.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.04489 | kr.9,134.67 |
| 6.000 | kr.2.83781 | kr.17,026.86 |
| 9.000 | kr.2.80800 | kr.25,272.00 |
| Unit Price without VAT: | kr.11.26000 |
|---|---|
| Unit Price with VAT: | kr.14.07500 |

