
VT6X2T2R | |
|---|---|
DigiKey Part Number | 846-VT6X2T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VT6X2T2R |
Description | TRANS 2NPN DUAL 50V 100MA VMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 350MHz 150mW Surface Mount VMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Supplier Device Package | VMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.59650 | kr.4,772.00 |
| 16.000 | kr.0.54743 | kr.8,758.88 |
| 24.000 | kr.0.52242 | kr.12,538.08 |
| 40.000 | kr.0.49432 | kr.19,772.80 |
| 56.000 | kr.0.47768 | kr.26,750.08 |
| 80.000 | kr.0.46400 | kr.37,120.00 |
| Unit Price without VAT: | kr.0.59650 |
|---|---|
| Unit Price with VAT: | kr.0.74563 |



