
RPR-359F | |
|---|---|
DigiKey Part Number | 846-RPR-359F-ND |
Manufacturer | |
Manufacturer Product Number | RPR-359F |
Description | PHOTOINTERRUPTR REFL 3.5MM 800NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.138" (3.5mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.138" (3.5mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 10µs, 10µs | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.14095 | kr.2,228.19 |
| Unit Price without VAT: | kr.11.14095 |
|---|---|
| Unit Price with VAT: | kr.13.92619 |


