

ROHM-STEPMO_EVK_206 | |
|---|---|
DigiKey Part Number | ROHM-STEPMO_EVK_206-ND |
Manufacturer | |
Manufacturer Product Number | ROHM-STEPMO_EVK_206 |
Description | BD63720A STEPMOTOR DRVR SHIELD |
Customer Reference | |
Detailed Description | BD63720A Motor Controller/Driver, Stepper Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Utilized IC / Part | BD63720A | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |

