New at DigiKey
RF Diode PIN - Single 100V 50 mA UMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN789FMT106

DigiKey Part Number
846-RN789FMT106TR-ND - Tape & Reel (TR)
846-RN789FMT106CT-ND - Cut Tape (CT)
846-RN789FMT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN789FMT106
Description
RF DIODE PIN 50V 100MW SMD3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 50 mA UMD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
50 mA
Capacitance @ Vr, F
0.4pF @ 35V, 1MHz
Resistance @ If, F
4Ohm @ 10mA, 100MHz
Operating Temperature
-
Grade
-
Qualification
-
Package / Case
SC-70, SOT-323
Supplier Device Package
UMD3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.88100kr.28.81
100kr.1.85310kr.185.31
500kr.1.40984kr.704.92
1.000kr.1.26684kr.1,266.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08493kr.3,254.79
6.000kr.0.99329kr.5,959.74
9.000kr.0.94659kr.8,519.31
15.000kr.0.89411kr.13,411.65
21.000kr.0.86303kr.18,123.63
30.000kr.0.83283kr.24,984.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750