New at DigiKey
RF Diode PIN - Single 100V 50 mA UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN781VMFHTE-17

DigiKey Part Number
846-RN781VMFHTE-17TR-ND - Tape & Reel (TR)
846-RN781VMFHTE-17CT-ND - Cut Tape (CT)
846-RN781VMFHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN781VMFHTE-17
Description
RF DIODE PIN 50V UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 50 mA UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Current - Max
50 mA
Capacitance @ Vr, F
0.4pF @ 35V, 1MHz
Resistance @ If, F
4Ohm @ 10mA, 100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Package / Case
SC-90, SOD-323F
Supplier Device Package
UMD2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.2.63000kr.26.30
100kr.1.68590kr.168.59
500kr.1.27802kr.639.01
1.000kr.1.14647kr.1,146.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97914kr.2,937.42
6.000kr.0.89481kr.5,368.86
9.000kr.0.85183kr.7,666.47
15.000kr.0.80354kr.12,053.10
21.000kr.0.77494kr.16,273.74
30.000kr.0.74714kr.22,414.20
75.000kr.0.72338kr.54,253.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000