
RN779DT146 | |
---|---|
DigiKey Part Number | RN779DT146TR-ND - Tape & Reel (TR) RN779DT146CT-ND - Cut Tape (CT) RN779DT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN779DT146 |
Description | RF DIODE PIN 50V SMD3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RN779DT146 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.9pF @ 35V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.50400 | kr.15.04 |
25 | kr.1.33880 | kr.33.47 |
100 | kr.1.15390 | kr.115.39 |
250 | kr.1.06548 | kr.266.37 |
500 | kr.1.01248 | kr.506.24 |
1.000 | kr.0.96870 | kr.968.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.91460 | kr.2,743.80 |
6.000 | kr.0.88815 | kr.5,328.90 |
9.000 | kr.0.87490 | kr.7,874.10 |
15.000 | kr.0.86022 | kr.12,903.30 |
21.000 | kr.0.85164 | kr.17,884.44 |
30.000 | kr.0.84338 | kr.25,301.40 |
75.000 | kr.0.82562 | kr.61,921.50 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |