RF Diode PIN - Single 50V 100 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN141CMT2R

DigiKey Part Number
846-RN141CMT2RTR-ND - Tape & Reel (TR)
846-RN141CMT2RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN141CMT2R
Description
PIN DIODE 50V 100MA VMN2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 100 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
100 mA
Capacitance @ Vr, F
0.8pF @ 1V, 1MHz
Resistance @ If, F
2Ohm @ 3mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SOD-923
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.827
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.07400kr.10.74
25kr.0.95160kr.23.79
100kr.0.81400kr.81.40
250kr.0.74844kr.187.11
500kr.0.70898kr.354.49
1.000kr.0.67650kr.676.50
2.500kr.0.65915kr.1,647.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.60970kr.4,877.60
16.000kr.0.59481kr.9,516.96
24.000kr.0.58735kr.14,096.40
40.000kr.0.57908kr.23,163.20
56.000kr.0.57425kr.32,158.00
80.000kr.0.56961kr.45,568.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500