TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJP020N06T100

DigiKey Part Number
RJP020N06T100TR-ND - Tape & Reel (TR)
RJP020N06T100CT-ND - Cut Tape (CT)
RJP020N06T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJP020N06T100
Description
MOSFET N-CH 60V 2A MPT3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2A (Ta) 500mW (Ta) Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
RJP020N06T100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
240mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
160 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.02000kr.9.02
10kr.5.16500kr.51.65
100kr.3.68190kr.368.19
500kr.2.97908kr.1,489.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.21952kr.2,219.52
2.000kr.2.21299kr.4,425.98
3.000kr.2.18204kr.6,546.12
5.000kr.2.16863kr.10,843.15
10.000kr.2.09600kr.20,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.02000
Unit Price with VAT:kr.11.27500