
RHP030N03T100 | |
|---|---|
DigiKey Part Number | RHP030N03T100TR-ND - Tape & Reel (TR) RHP030N03T100CT-ND - Cut Tape (CT) RHP030N03T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHP030N03T100 |
Description | MOSFET N-CH 30V 3A MPT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 500mW (Ta) Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RHP030N03T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.4.26300 | kr.42.63 |
| 100 | kr.2.78680 | kr.278.68 |
| 500 | kr.2.15276 | kr.1,076.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.94861 | kr.1,948.61 |
| 2.000 | kr.1.77674 | kr.3,553.48 |
| 3.000 | kr.1.68916 | kr.5,067.48 |
| 5.000 | kr.1.59072 | kr.7,953.60 |
| 7.000 | kr.1.53243 | kr.10,727.01 |
| 10.000 | kr.1.47576 | kr.14,757.60 |
| 25.000 | kr.1.39853 | kr.34,963.25 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |

